LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper MCP6002T-I/SN(ES) product image
  • MCP6002T-I/SN(ES) thumbnail 1
  • MCP6002T-I/SN(ES) thumbnail 2
  • MCP6002T-I/SN(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper MCP6002T-I/SN(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
MCP6002T-I/SN(ES)
LCSC Part #
C41409227
Packaging
SOP-8
Customer #
Key Attributes
Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier
Datasheetpdf iconElecSuper MCP6002T-I/SN(ES)
In-Stock: 3,415
3,415 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1332$ 0.67
50+$ 0.1163$ 5.82
150+$ 0.1091$ 16.37
500+$ 0.1$ 50.00
2,500+$ 0.096$ 240.00
4,000+$ 0.0936$ 374.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerElecSuper
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate1V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)95dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product1MHz
Quiescent Current117uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-40V~40V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Jingxinwei high-voltage general-purpose op-amp MCP6002T-I/SN(ES) is manufactured using advanced processes with full automotive-grade standard control throughout the entire production flow. Available in single, dual, and quad configurations, it employs proprietary circuit design techniques to deliver classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range. Suitable for cost-sensitive and space-constrained applications, it provides excellent overall circuit coordination and compatibility. The op-amp features a built-in overload protection circuit that activates a recovery function during overload conditions and restores normal operation within a short time, enhancing circuit reliability. Standard industry packages are available including SOP, MSOP, SOT-23, and TSSOP; the quad op-amp (ESLM324A) additionally offers a unique QFN16 3×3 package for space-critical applications. These devices contain 4 independent high-gain frequency-compensated op-amps designed for single-supply operation across a wide voltage range, while also supporting dual-supply operation. The low supply current drain is independent of supply voltage magnitude. Typical applications include sensor amplifiers, DC gain blocks, and all conventional op-amp circuits, which can be more easily implemented in single-supply voltage systems. The slew rate is 1.0 V/μs with a gain bandwidth of 1.0 MHz. Under high-voltage supply conditions, the input offset voltage is as low as 0.35 mV typical, making it suitable for high-sensitivity applications. The op-amp supports a wide range of signal conditioning applications and allows inputs to be powered before Vs, enabling flexibility in multi-supply circuits. An inverting amplifier accepts a positive input voltage and converts it to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive voltage.

Features

AI Translation
  • Ultra-low input offset voltage: ±3mV
  • Supply voltage: 3V~36V
  • Single/dual supply operation
  • Low quiescent current: 117μA/ch
  • Low wideband noise: 35nV/√Hz
  • Rail-to-rail input/output
  • Unity gain bandwidth: 1MHz
  • Built-in overload fast recovery for enhanced op-amp reliability
  • Operating temperature range: -40℃~125℃

Applications

AI Translation
  • Motor drive
  • Automotive electronics
  • Inverter
  • UPS
  • Home appliances
  • Indoor/outdoor air conditioning
  • Sensor modules
  • Power modules