ElecSuper LMV358ID(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | LMV358ID(ES) |
| LCSC Part # | C41409225 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxin Micro's high-voltage general-purpose op-amp LMV358ID(ES) is manufactured using an advanced process with full-flow automotive-grade quality control, available in single, dual, and quad configurations. Featuring proprietary circuit design techniques, it offers classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range. It is well suited for cost-sensitive and space-constrained applications, providing excellent overall circuit compatibility and balance.
The LMV358ID(ES) integrates an overload protection circuit, enabling the amplifier to initiate a recovery function under overload conditions and resume normal operation within a short time, greatly enhancing circuit reliability.
This op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, making it especially suitable for space-critical applications.
These devices contain four independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC amplifier stages, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.
Slew rate is the rate at which an op-amp can change its output in response to an input change. The LMV358ID(ES) features a slew rate of 1.0 V/μs.
Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth was measured. These devices offer a gain-bandwidth product of 1.0MHz.
The LMV358ID(ES) achieves low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing offset voltage while maintaining other op-amp parameters maximizes the range of applicable use cases, making it especially suitable for high-sensitivity applications.
Op-amps are applicable to a wide variety of signal conditioning applications. Inputs can be powered prior to Vs, enabling flexible multi-supply circuit configurations.
The amplifier accepts a positive input voltage and inverts it to a negative voltage of equal magnitude. It likewise converts a negative input voltage to a positive output voltage in the same manner.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
Motor Drive Automotive Electronics Inverter UPS Home Appliances Indoor/Outdoor Air Conditioning Sensor Module Power Module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0496 | $ 0.50 |
| 100+ | $ 0.0392 | $ 3.92 |
| 300+ | $ 0.034 | $ 10.20 |
| 1,000+ | $ 0.0301 | $ 30.10 |
| 4,000+ | $ 0.027 | $ 108.00 |
| 8,000+ | $ 0.0254 | $ 203.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxin Micro's high-voltage general-purpose op-amp LMV358ID(ES) is manufactured using an advanced process with full-flow automotive-grade quality control, available in single, dual, and quad configurations. Featuring proprietary circuit design techniques, it offers classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range. It is well suited for cost-sensitive and space-constrained applications, providing excellent overall circuit compatibility and balance.
The LMV358ID(ES) integrates an overload protection circuit, enabling the amplifier to initiate a recovery function under overload conditions and resume normal operation within a short time, greatly enhancing circuit reliability.
This op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, making it especially suitable for space-critical applications.
These devices contain four independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive common-mode input voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include sensor amplifiers, DC amplifier stages, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.
Slew rate is the rate at which an op-amp can change its output in response to an input change. The LMV358ID(ES) features a slew rate of 1.0 V/μs.
Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth was measured. These devices offer a gain-bandwidth product of 1.0MHz.
The LMV358ID(ES) achieves low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing offset voltage while maintaining other op-amp parameters maximizes the range of applicable use cases, making it especially suitable for high-sensitivity applications.
Op-amps are applicable to a wide variety of signal conditioning applications. Inputs can be powered prior to Vs, enabling flexible multi-supply circuit configurations.
The amplifier accepts a positive input voltage and inverts it to a negative voltage of equal magnitude. It likewise converts a negative input voltage to a positive output voltage in the same manner.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
Motor Drive Automotive Electronics Inverter UPS Home Appliances Indoor/Outdoor Air Conditioning Sensor Module Power Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



