LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper LM358DMR2G(ES) product image
  • LM358DMR2G(ES) thumbnail 1
  • LM358DMR2G(ES) thumbnail 2
  • LM358DMR2G(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper LM358DMR2G(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
LM358DMR2G(ES)
LCSC Part #
C41409222
Packaging
MSOP-8
Customer #
Key Attributes
Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier
Datasheetpdf iconElecSuper LM358DMR2G(ES)
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0841$ 0.42
50+$ 0.0669$ 3.35
150+$ 0.0583$ 8.75
500+$ 0.0518$ 25.90
3,000+$ 0.0466$ 139.80
6,000+$ 0.0441$ 264.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerElecSuper
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in fast overload recovery
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)95dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product1MHz
Quiescent Current117uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This high-voltage general-purpose dual op-amp is manufactured using an advanced BCD process, controlled throughout by automotive-grade standards, and employs proprietary circuit design techniques. It features a classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range. It is particularly well-suited for cost-sensitive and space-constrained applications, providing excellent coordination and balance in overall circuit design. The built-in overload protection circuit enables the amplifier to activate its recovery function during overload conditions and resume normal operation within a short period, greatly enhancing circuit reliability. This op-amp is available in industry-standard packages including MSOP8, SOP8, SOT-23, and TSSOP14. The quad op-amp also offers a unique QFN16 3×3 package, particularly suited for space-critical applications.

These devices contain four independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V and VCC is at least 1.5V above the positive input common-mode voltage. The low supply current drain is independent of the supply voltage magnitude. Typical applications include transducer amplifiers, DC gain blocks, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.

Slew rate is the rate at which an op-amp can change its output in response to a change in input. The LM358DMR2G(ES) series devices feature a slew rate of 1.0V/μs.

Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth is measured. These devices offer a gain-bandwidth product of 1.0MHz.

The LM358DMR2G(ES) series features low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. Since the input offset voltage is amplified by the noise gain, it produces an offset error at the output. For a high-voltage general-purpose op-amp, minimizing the input offset voltage while maintaining other op-amp parameters maximizes the range of applicable use cases, making it especially suitable for high-sensitivity applications.

Features

AI Translation
  • Ultra-low input offset voltage: ±3mV
  • Supply voltage: 3V~36V
  • Single/dual supply operation
  • Low quiescent current: 117μA/ch
  • Low wideband noise: 35nV/√Hz
  • Rail-to-rail input/output
  • Unity-gain bandwidth: 1MHz
  • Built-in overload fast recovery for enhanced op-amp reliability
  • Operating temperature range: -40℃~125℃

Applications

AI Translation
  • Motor drive
  • Automotive electronics
  • Inverter
  • UPS
  • Home appliances
  • Indoor/outdoor air conditioning
  • Sensor module
  • Power module