LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper LM2904DT(ES) product image
  • LM2904DT(ES) thumbnail 1
  • LM2904DT(ES) thumbnail 2
  • LM2904DT(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper LM2904DT(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
LM2904DT(ES)
LCSC Part #
C41409213
Packaging
SOP-8
Customer #
Key Attributes
Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier
Datasheetpdf iconElecSuper LM2904DT(ES)
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0738$ 0.74
100+$ 0.0583$ 5.83
300+$ 0.0506$ 15.18
1,000+$ 0.0448$ 44.80
4,000+$ 0.0402$ 160.80
8,000+$ 0.0379$ 303.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerElecSuper
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)95dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product1MHz
Quiescent Current117uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Jingxin Micro's high-voltage general-purpose op-amp LM2904DT(ES) is manufactured using an advanced process with full automotive-grade quality control throughout the entire production flow, available in single, dual, and quad configurations. Featuring proprietary circuit design techniques, it delivers classic rail-to-rail input/output swing with excellent consistency and symmetry across the full operating voltage and temperature range. Ideal for cost-sensitive, space-constrained applications, it provides well-balanced coordination across the overall circuit design.

The LM2904DT(ES) integrates an overload protection circuit that enables the amplifier to initiate a recovery function under overload conditions and resume normal operation within a short period, greatly enhancing circuit reliability.

This op-amp is available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP. The quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package, making it particularly suitable for space-critical applications.

These devices contain 4 independent, high-gain, frequency-compensated op-amps designed to operate from a single supply over a wide voltage range. Dual-supply operation is also supported when the voltage difference between the two supplies is between 3V and 36V, and VCC is at least 1.5V above the positive value of the input common-mode voltage. The low supply current drain is independent of the magnitude of the supply voltage. Typical applications include sensor amplifiers, DC amplifier stages, and all conventional op-amp circuits, which can now be more easily implemented in single-supply voltage systems.

Slew rate is the rate at which an op-amp can change its output in response to a change at the input. The LM2904DT(ES) features a slew rate of 1.0 V/μs.

Gain-bandwidth product equals the measured amplifier bandwidth multiplied by the gain at which that bandwidth is measured. These devices provide a high gain-bandwidth product of 1.0MHz.

The LM2904DT(ES) offers low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35mV. For a high-voltage general-purpose op-amp, minimizing the offset voltage while balancing other op-amp parameters maximizes the range of applicable scenarios, making it especially suitable for high-sensitivity applications.

Op-amps are suited for a wide variety of signal conditioning applications. Inputs can be powered prior to Vs, enabling flexible multi-supply circuit configurations.

The amplifier accepts a positive voltage at its input and converts it to a negative voltage of equal magnitude. It similarly converts a negative input voltage to a positive voltage.

Features

AI Translation
  • Ultra-low input offset voltage: ±3mV
  • Supply voltage: 3V~36V
  • Single/dual supply operation
  • Low quiescent current: 117μA/ch
  • Low wideband noise: 35nV/√Hz
  • Rail-to-rail input/output
  • Unity gain bandwidth: 1MHz
  • Built-in overload fast recovery for enhanced op-amp reliability
  • Operating temperature range: -40℃~125℃

Applications

AI Translation

Motor Drive Automotive Electronics Inverter UPS Home Appliances Indoor/Outdoor Air Conditioning Sensor Module Power Module