LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper LM2904DR(ES) product image
  • LM2904DR(ES) thumbnail 1
  • LM2904DR(ES) thumbnail 2
  • LM2904DR(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper LM2904DR(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
LM2904DR(ES)
LCSC Part #
C41409211
Packaging
SOP-8
Customer #
Key Attributes
Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier
Datasheetpdf iconElecSuper LM2904DR(ES)
In-Stock: 2,710
2,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0607$ 0.61
100+$ 0.048$ 4.80
300+$ 0.0416$ 12.48
1,000+$ 0.0369$ 36.90
4,000+$ 0.0331$ 132.40
8,000+$ 0.0312$ 249.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerElecSuper
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)95dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product1MHz
Quiescent Current117uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Jingxin Micro's high-voltage general-purpose op-amp LM2904DR(ES) is manufactured using advanced processes with full-flow automotive-grade quality control, available in single, dual, and quad configurations. Utilizing proprietary circuit design techniques, it features classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range, making it suitable for cost-sensitive and space-constrained applications while providing balanced integration with overall circuit designs. The op-amp incorporates a built-in overload protection circuit that activates recovery functionality during overload conditions and restores normal operation within a short period, enhancing circuit reliability. Available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP; the quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package for space-critical applications. These devices contain 4 independent high-gain frequency-compensated op-amps designed for single-supply operation over a wide voltage range, with dual-supply operation also supported. The low supply current drain is independent of supply voltage magnitude. Typical applications include sensor amplifiers, DC gain blocks, and all traditional op-amp circuits, which can be more easily implemented in single-supply voltage systems. With a slew rate of 1.0 V/μs and a bandwidth of 1.0 MHz, the device achieves a typical input offset voltage as low as 0.35 mV under high-voltage supply conditions, expanding its application scope and range, particularly suited for high-sensitivity applications. The op-amp is applicable to various signal conditioning applications and can accept input signals prior to Vs, enabling flexibility in multi-supply circuits. An inverting amplifier converts a positive input voltage to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive voltage.

Features

AI Translation
  • Ultra-low input offset voltage: ±3mV
  • Supply voltage: 3V~36V
  • Single/dual supply operation
  • Low quiescent current: 117μA/ch
  • Low wideband noise: 35nV/√Hz
  • Rail-to-rail input/output
  • Unity gain bandwidth: 1MHz
  • Built-in overload fast recovery for enhanced op-amp reliability
  • Operating temperature range: -40℃~125℃

Applications

AI Translation
  • Motor drive
  • Automotive electronics
  • Inverter
  • UPS
  • Home appliances
  • Indoor/outdoor air conditioning
  • Sensor modules
  • Power modules