ElecSuper LM258DT(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | LM258DT(ES) |
| LCSC Part # | C41409209 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Wide voltage input (3.0~36V), low power consumption, high precision, dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxin Micro high-voltage general-purpose op-amp LM258DT(ES), manufactured using advanced process technology with full-flow automotive-grade quality control, is available in single, dual, and quad configurations. Leveraging proprietary circuit design techniques, it features classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range, making it suitable for cost-sensitive and space-constrained applications while ensuring seamless compatibility with overall circuit designs. The built-in overload protection circuit enables the amplifier to initiate recovery upon overload and resume normal operation within a short time, enhancing circuit reliability. Industry-standard packages including SOP, MSOP, SOT-23, and TSSOP are supported; the quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package for space-critical applications. These devices contain 4 independent high-gain frequency-compensated op-amps designed primarily for single-supply operation over a wide voltage range, while also supporting dual-supply operation. The low supply current drain is independent of supply voltage magnitude. Typical applications include sensor amplifiers, DC gain blocks, and all traditional op-amp circuits, which can be more easily implemented in single-supply voltage systems. With a slew rate of 1.0 V/μs and a gain bandwidth of 1.0 MHz, the device features a low input offset voltage with a typical value as low as 0.35 mV under high-voltage supply conditions, making it suitable for high-sensitivity applications. The op-amp is suited for a wide range of signal conditioning applications and can accept input signals prior to Vs, enabling flexibility in multi-supply circuit designs. The inverting amplifier converts a positive input voltage to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive voltage.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
- Motor drive
- Automotive electronics
- Inverter
- UPS
- Home appliances
- Indoor/outdoor air conditioning
- Sensor modules
- Power modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0738 | $ 0.74 |
| 100+ | $ 0.0584 | $ 5.84 |
| 300+ | $ 0.0506 | $ 15.18 |
| 1,000+ | $ 0.0448 | $ 44.80 |
| 4,000+ | $ 0.0402 | $ 160.80 |
| 8,000+ | $ 0.0379 | $ 303.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 30pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 117uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Jingxin Micro high-voltage general-purpose op-amp LM258DT(ES), manufactured using advanced process technology with full-flow automotive-grade quality control, is available in single, dual, and quad configurations. Leveraging proprietary circuit design techniques, it features classic rail-to-rail input/output swing with high consistency and symmetry across the full operating voltage and temperature range, making it suitable for cost-sensitive and space-constrained applications while ensuring seamless compatibility with overall circuit designs. The built-in overload protection circuit enables the amplifier to initiate recovery upon overload and resume normal operation within a short time, enhancing circuit reliability. Industry-standard packages including SOP, MSOP, SOT-23, and TSSOP are supported; the quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package for space-critical applications. These devices contain 4 independent high-gain frequency-compensated op-amps designed primarily for single-supply operation over a wide voltage range, while also supporting dual-supply operation. The low supply current drain is independent of supply voltage magnitude. Typical applications include sensor amplifiers, DC gain blocks, and all traditional op-amp circuits, which can be more easily implemented in single-supply voltage systems. With a slew rate of 1.0 V/μs and a gain bandwidth of 1.0 MHz, the device features a low input offset voltage with a typical value as low as 0.35 mV under high-voltage supply conditions, making it suitable for high-sensitivity applications. The op-amp is suited for a wide range of signal conditioning applications and can accept input signals prior to Vs, enabling flexibility in multi-supply circuit designs. The inverting amplifier converts a positive input voltage to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive voltage.
Features
- Ultra-low input offset voltage: ±3mV
- Supply voltage: 3V~36V
- Single/dual supply operation
- Low quiescent current: 117μA/ch
- Low wideband noise: 35nV/√Hz
- Rail-to-rail input/output
- Unity gain bandwidth: 1MHz
- Built-in overload fast recovery for enhanced op-amp reliability
- Operating temperature range: -40℃~125℃
Applications
- Motor drive
- Automotive electronics
- Inverter
- UPS
- Home appliances
- Indoor/outdoor air conditioning
- Sensor modules
- Power modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



