LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper LM258DR(ES) product image
  • LM258DR(ES) thumbnail 1
  • LM258DR(ES) thumbnail 2
  • LM258DR(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper LM258DR(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
LM258DR(ES)
LCSC Part #
C41409208
Packaging
SOP-8
Customer #
Key Attributes
High-voltage general-purpose dual operational amplifier
Datasheetpdf iconElecSuper LM258DR(ES)
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0746$ 0.75
100+$ 0.059$ 5.90
300+$ 0.0512$ 15.36
1,000+$ 0.0453$ 45.30
4,000+$ 0.0407$ 162.80
8,000+$ 0.0383$ 306.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerElecSuper
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate1V/us
Input Offset Current(Ios)2pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Common Mode Rejection Ratio(CMRR)95dB
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product1MHz
Quiescent Current117uA
Input Voltage Noise Density35nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Manufactured with advanced process technology and managed under full-process automotive-grade standards. Available in single, dual, and quad op-amp configurations, featuring proprietary circuit design techniques with classic rail-to-rail input/output swing, offering high consistency and symmetry across the full operating voltage and temperature range. Suitable for cost-sensitive and space-constrained applications, providing excellent coordination across overall circuit configurations. The built-in overload protection circuit enables the amplifier to activate a recovery function during overload conditions and resume operation within a short time, enhancing circuit reliability. Available in industry-standard packages including SOP, MSOP, SOT-23, and TSSOP; the quad op-amp (ESLM324A) also offers a unique QFN16 3×3 package for space-critical applications. These devices contain 4 independent high-gain frequency-compensated op-amps, designed primarily for single-supply operation over a wide voltage range, while also supporting dual-supply operation. The low supply current drain is independent of supply voltage magnitude. Typical applications include sensor amplifiers, DC amplifier stages, and all conventional op-amp circuits, which can be more easily implemented in single-supply voltage systems. Slew rate of 1.0 V/μs with 1.0 MHz gain-bandwidth product. Low input offset voltage under high-voltage supply conditions, with a typical value as low as 0.35 mV, suitable for high-sensitivity applications. The op-amps are well-suited for various signal conditioning applications and support powering inputs ahead of Vs, enabling flexible multi-supply circuit capability. An inverting amplifier accepts a positive input voltage and converts it to a negative voltage of equal magnitude, and likewise converts a negative input voltage to a positive voltage.

Features

AI Translation
  • Ultra-low input offset voltage: ±3mV
  • Supply voltage: 3V~36V
  • Single/dual supply operation
  • Low quiescent current: 117μA/ch
  • Low wideband noise: 35nV/√Hz
  • Rail-to-rail input/output
  • Unity gain bandwidth: 1MHz
  • Built-in overload fast recovery for enhanced op-amp reliability
  • Operating temperature range: -40℃~125℃

Applications

AI Translation

Motor drives, automotive electronics (inverters, UPS), home appliances (indoor/outdoor air conditioners), sensor modules, power modules