ZE ZECD75-270M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZECD75-270M |
| LCSC Part # | C41408624 |
| Package | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 27uH 1.4A 120mΩ SMD,7.8x7mm |
| Description | 1.4A 27uH Unshielded Inductor ±20% 120mΩ SMD,7.8x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,7.8x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
905 
905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0657 | $ 0.33 |
50+ | $ 0.052 | $ 2.60 |
150+ | $ 0.0451 | $ 6.77 |
1,000+ | $ 0.0399 | $ 39.90 |
2,000+ | $ 0.0358 | $ 71.60 |
5,000+ | $ 0.0337 | $ 168.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$