ZE ZECD32-1R5M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZECD32-1R5M |
| LCSC Part # | C41408463 |
| Package | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 2.9A 46mΩ SMD,3.5x3mm |
| Description | 2.9A 1.5uH Unshielded Inductor ±20% 46mΩ SMD,3.5x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,3.5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,965 
2,965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0244 | $ 0.12 |
50+ | $ 0.019 | $ 0.95 |
150+ | $ 0.016 | $ 2.40 |
500+ | $ 0.0142 | $ 7.10 |
3,000+ | $ 0.0127 | $ 38.10 |
6,000+ | $ 0.0118 | $ 70.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$