XBLW SN74AHC1G04T235(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | SN74AHC1G04T235(XBLW) |
| LCSC Part # | C41408445 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Inverter |
| Description | 2V~5.5V 1uA 1 SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0431 | $ 0.43 |
100+ | $ 0.0338 | $ 3.38 |
300+ | $ 0.0292 | $ 8.76 |
3,000+ | $ 0.0257 | $ 77.10 |
6,000+ | $ 0.0229 | $ 137.40 |
9,000+ | $ 0.0215 | $ 193.50 |
Standard Packaging 3000/Full
Reel | ||