XBLW SN74LVC1G00T235(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | SN74LVC1G00T235(XBLW) |
| LCSC Part # | C41408431 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single 2-input NAND Gate |
| Description | 4uA 1.65V~5.5V 9ns@5.5V,50pF SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,060
5,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0374 $ 0.0356 | $ 0.36 |
100+ | $ 0.0296 $ 0.0282 | $ 2.82 |
300+ | $ 0.0257 $ 0.0245 | $ 7.35 |
3,000+ | $ 0.0227 $ 0.0216 | $ 64.80 |
6,000+ | $ 0.0204 $ 0.0194 | $ 116.40 |
9,000+ | $ 0.0192 $ 0.0183 | $ 164.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$