LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW SN74AHC1G08T353(XBLW) product image
  • SN74AHC1G08T353(XBLW) thumbnail 1
  • SN74AHC1G08T353(XBLW) thumbnail 2
  • SN74AHC1G08T353(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74AHC1G08T353(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74AHC1G08T353(XBLW)
LCSC Part #
C41408430
Packaging
SOT-353
Customer #
Key Attributes
Single 2-input AND Gate
Datasheetpdf iconXBLW SN74AHC1G08T353(XBLW)
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0404$ 0.40
100+$ 0.0319$ 3.19
300+$ 0.0277$ 8.31
3,000+$ 0.0245$ 73.50
6,000+$ 0.022$ 132.00
9,000+$ 0.0207$ 186.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingSOT-353
FeaturesOvervoltage-tolerant input
Logic Family74AHC
Operating Temperature-40℃~+125℃
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Output Logic Level - High1.9V;2.4V;3.7V
Quiescent Current(Iq)40uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)-
Number of Channels1;2
Propagation Delay4.6ns@5V,50pF
Output Logic Level - Low100mV;550mV
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74AHC1G08 is a single 2-input AND gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Balanced propagation delays
  • Low power dissipation
  • Specified from -40℃ to +125℃
  • Symmetrical output impedance
  • CMOS low power dissipation
  • Wide supply voltage range from 2.0 V to 5.5 V

Applications

AI Translation
  • Barcode Scanners
  • Cable Solutions
  • E-Books
  • Embedded PCs
  • Field Transmitter: Temperature or Pressure Sensors
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network-Attached Storage (NAS)
  • Server Motherboard and PSU
  • Software Defined Radios (SDR)
  • TV: High Definition (HDTV), LCD, and Digital
  • Video Communications Systems
  • Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards