XBLW MCP6001T-I/OT(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| MPN | MCP6001T-I/OT(XBLW) |
| LCSC Part # | C41408425 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 MHz, Low-Power Op Amp |
| Description | 1 1mV 800V/ms 1pA 90dB 80uA 1MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
680
680
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0885 | $ 0.44 |
50+ | $ 0.071 | $ 3.55 |
150+ | $ 0.0622 | $ 9.33 |
500+ | $ 0.0556 | $ 27.80 |
3,000+ | $ 0.0504 | $ 151.20 |
6,000+ | $ 0.0477 | $ 286.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$