SEI(Stackpole Electronics Inc.) RNCF0402BTC8K20
| Manufacturer | |
| MPN | RNCF0402BTC8K20 |
| LCSC Part # | C4140833 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0418 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0156 | $ 7.80 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG02BTC8201 | Viking | 0402 | 19,040 | $ 0.0226 | ||
| ERA2AEB822X | PANASONIC | 0402 | 17,780 | $ 0.1081 | ||
| RT0402BRD078K2L | YAGEO | 0402 | 16,200 | $ 0.0281 | ||
| AT0402BRD078K2L | YAGEO | 0402 | 1,420 | $ 0.0502 | ||
| CPF0402B8K2E1 | TE Connectivity | 0402 | 35 | $ 0.2697 | ||
| TNPW04028K20BEED | VISHAY | 0402 | 9,885 | $ 0.0865 | ||
| ERA2VEB8201X | PANASONIC | 0402 | 2 | $ 0.1524 | ||
| RN73R1ETTP8201B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| P0402H8201BNPT | VISHAY | 0402 | 0 | $ 5.5197 | ||
| RT0402BRE078K2L | YAGEO | 0402 | 0 | $ 0.0223 | ||
| RN73R1ETTP8201B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BTE8K20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE8K20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-822-B-T5 | SUSUMU | 0402 | 0 | $ 0.0647 | ||
| RG1005P-822-B-T10 | SUSUMU | 0402 | 0 | $ 0.0757 | ||
| AR02BTC8201 | Viking | 0402 | 0 | $ 0.0555 | ||
| RP0402BRD078K2L | YAGEO | 0402 | 0 | $ 0.0316 | ||
| MCS0402MD8201BE000 | VISHAY | 0402 | 0 | $ 0.108 | ||
| MCS04020D8201BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW04028K20BETD | VISHAY | 0402 | 0 | $ 0.2769 |

