LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC ULN2003ADR2G-TP product image
  • ULN2003ADR2G-TP thumbnail 1
  • ULN2003ADR2G-TP thumbnail 2
  • ULN2003ADR2G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ULN2003ADR2G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ULN2003ADR2G-TP
LCSC Part #
C41408113
Packaging
SOP-16
Customer #
Key Attributes
Darlington array power drive integrated circuit
Datasheetpdf iconTECH PUBLIC ULN2003ADR2G-TP
In-Stock: 2,775
2,775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1194$ 0.1135$ 0.57
50+$ 0.0941$ 0.0894$ 4.47
150+$ 0.0814$ 0.0774$ 11.61
500+$ 0.072$ 0.0684$ 34.20
2,500+$ 0.0644$ 0.0612$ 153.00
5,000+$ 0.0606$ 0.0576$ 288.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerTECH PUBLIC
PackagingSOP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Voltage - Forward(Vf)1.7V
Voltage - Input(Max)30V
Current - Collector(Ic)500mA
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The are high-voltage, high-current darlington drivers comprised of seven NPN Darlington pairs. All units feature integral clamp diodes for switching inductive loads. Applications include relay, hammer, lamp and display (LED) drivers.

Features

AI Translation
  • Wide operating voltage range
  • Seven-way high-gain Darlington array
  • High output voltage (up to 50V)
  • High output current (up to 500mA)
  • It can be directly connected with TTL, CMOS and PMOS
  • Built-in clamp diode for sensitive load

Applications

AI Translation
  • Relay drive
  • Dc lighting drive
  • Stepper motor drive
  • Solenoid valve
  • Dc brushless motor drive