TECH PUBLIC TPESD73151N
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPESD73151N |
| LCSC Part # | C41408077 |
| Package | DFN1006-2(0402) |
| Customer # | |
| Key Attributes | 18VWM 8VC DFN1006-2(0402) |
| Description | 5A 40W 8V 22V 18V DFN1006-2(0402) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2(0402) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
680 
680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1123 | $ 0.56 |
50+ | $ 0.088 | $ 4.40 |
150+ | $ 0.0758 | $ 11.37 |
500+ | $ 0.0667 | $ 33.35 |
2,500+ | $ 0.0594 | $ 148.50 |
5,000+ | $ 0.0557 | $ 278.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$