TECH PUBLIC TPD15V0X1B2LP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPD15V0X1B2LP |
| LCSC Part # | C41408059 |
| Package | DFN1006-2 |
| Customer # | |
| Description | 27V 19V 15V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0992 | $ 0.50 |
50+ | $ 0.0789 | $ 3.95 |
150+ | $ 0.0688 | $ 10.32 |
500+ | $ 0.0612 | $ 30.60 |
3,000+ | $ 0.0551 | $ 165.30 |
6,000+ | $ 0.0521 | $ 312.60 |
Standard Packaging 3000/Full
Reel | ||