LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SUD50P10-43L-TP product image
  • SUD50P10-43L-TP thumbnail 1
  • SUD50P10-43L-TP thumbnail 2
  • SUD50P10-43L-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SUD50P10-43L-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
SUD50P10-43L-TP
LCSC Part #
C41408040
Packaging
TO-252-3L
Customer #
Key Attributes
MOSFET P-CH 100V 30A TO-252-3L
DatasheetTECH PUBLIC SUD50P10-43L-TP
Alternative Parts6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 923
923 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3876$ 0.39
10+$ 0.3433$ 3.43
30+$ 0.3236$ 9.71
100+$ 0.2989$ 29.89
500+$ 0.2874$ 143.70
1,000+$ 0.2809$ 280.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingTO-252-3L
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Output Capacitance(Coss)222pF
Current - Continuous Drain(Id)30A
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation102W
Reverse Transfer Capacitance (Crss@Vds)165pF
RDS(on)53mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)7.8nF
Gate Charge(Qg)90nC@10V
TypeP-Channel

Features

AI Translation
  • Vds = 100V,ID = -30A
  • RDS(ON) = 40mΩ@VGS = 10V
  • Advanced MOSFET process technology
  • Special designed for PVVM, load switching and general purpose applications
  • Ultra low on-resistance with low gate charge
  • Fast switching and reverse body recovery
  • 150°C operating temperature

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPNCE01P30KTECH PUBLICTO-252-3L3,652$0.4967 $0.5518
TPM30P10K3TECH PUBLICTO-252-3L2,102$ 0.3394
TPCJU30P10ATECH PUBLICTO-252-3L2,320$0.4703 $0.495
TPCJU30P10TECH PUBLICTO-252-3L942$0.4765 $0.5015
TPCEU30P10TECH PUBLICTO-252-3L481$0.4579 $0.4819
TPM10030PK3TECH PUBLICTO-252-3L4,194$0.4307 $0.4533