LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74AHC1G02DCKR-TP product image
  • SN74AHC1G02DCKR-TP thumbnail 1
  • SN74AHC1G02DCKR-TP thumbnail 2
  • SN74AHC1G02DCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74AHC1G02DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AHC1G02DCKR-TP
LCSC Part #
C41408037
Packaging
SOT-353
Customer #
Key Attributes
2-INPUT NOR GATE
Datasheetpdf iconTECH PUBLIC SN74AHC1G02DCKR-TP
In-Stock: 5,190
5,190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0386$ 0.39
100+$ 0.0302$ 3.02
300+$ 0.026$ 7.80
3,000+$ 0.0228$ 68.40
6,000+$ 0.0203$ 121.80
9,000+$ 0.019$ 171.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
FeaturesLocal shutdown mode
Input Logic Level - High1.5V~3.85V
Input Logic Level - Low500mV~1.65V
Operating Temperature-40℃~+125℃
Logic Family74AHC Series
Output Logic Level - High1.9V~4.5V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)25mA
Number of Channels2;2
Output Logic Level - Low100mV~360mV
Propagation Delay7.9ns@3.3V,15pF
Current - Output Low(IOL)25mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74AHC1G02DCKR-TP is a 2-input NOR gate Device which provides the Function v = (A + B) (overline) in positive logic.

Features

AI Translation
  • Operate from 2.0V to 5.5V
  • ±24 mA Output Drive (VCC = 3.0V)
  • High Noise Immunity
  • Power Down Protection
  • Compact package: SOT-353

Applications

AI Translation
  • AV Receiver
  • Audio Dock:Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power:Telecom/Server AC/DC Supply:Single
  • Controller:Analog and Digital
  • Solid State Drive(SSD):Client and Enterprise
  • Wireless Headset,Keyboard,and Mouse