TECH PUBLIC SM4027PSU
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SM4027PSU |
| LCSC Part # | C41408036 |
| Package | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET 40V 80A TO-252-3L |
| Description | 40V 80A 52.1W 15mΩ@4.5V TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,240 
2,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1237 | $ 0.62 |
50+ | $ 0.1075 | $ 5.38 |
150+ | $ 0.1006 | $ 15.09 |
500+ | $ 0.0919 | $ 45.95 |
2,500+ | $ 0.088 | $ 220.00 |
5,000+ | $ 0.0857 | $ 428.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$