LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PESD24VS4UD product image
  • PESD24VS4UD thumbnail 1
  • PESD24VS4UD thumbnail 2
  • PESD24VS4UD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD24VS4UDRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD24VS4UD
LCSC Part #
C41408022
Packaging
SOT-23-6
Customer #
Key Attributes
ESD DIODE 24VWM 24VC 60VC SOT-23-6
Datasheetpdf iconTECH PUBLIC PESD24VS4UD
In-Stock: 1,665
1,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1371$ 0.69
50+$ 0.1074$ 5.37
150+$ 0.0926$ 13.89
500+$ 0.0814$ 40.70
3,000+$ 0.0725$ 217.50
6,000+$ 0.0681$ 408.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage24V;60V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Voltage - Breakdown27V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 24V
  • Ultra low capacitance: 30pF
  • Ultra low leakage: nA level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • IEC61000-4-5(Lightning):3A(8/20μs)
  • These are Pb-Free Devices
  • Response Time is Typically < 1 ns

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Industrial Controls