LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NL27WZ14DTT1G-TP product image
  • NL27WZ14DTT1G-TP thumbnail 1
  • NL27WZ14DTT1G-TP thumbnail 2
  • NL27WZ14DTT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NL27WZ14DTT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NL27WZ14DTT1G-TP
LCSC Part #
C41408017
Packaging
SOT-23-6
Customer #
Key Attributes
DUAL SCHMITT-TRIGGER INVERTER WITH 5V TOLERANT INPUT
Datasheetpdf iconTECH PUBLIC NL27WZ14DTT1G-TP
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0586$ 0.59
100+$ 0.0464$ 4.64
300+$ 0.0402$ 12.06
1,000+$ 0.0356$ 35.60
5,000+$ 0.0319$ 159.50
10,000+$ 0.0301$ 301.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Logic Family-
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Logic Level - Low450mV;300mV;400mV;550mV;800mV
Propagation Delay5ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits2
Output Logic Level - High1.2V;1.9V;2.2V;2V;3.8V
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL27wZ14 is a high-performance, low-power, low-voltage, Si-gate CMOS device which provides two inverters with Schmitt trigger action. It is capable of transforming slowly changed input signals into sharply defined, jitter-free output signals.

Features

AI Translation
  • Operation Voltage Range: 1.65V ~ 5.5V
  • 5V Tolerant Input/Output for Interfacing with 5V logic
  • ±24mA Output Drive (VCC = 3.0V)
  • CMOS Low-Power Consumption and High Noise Immunity
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply: Single
  • Controller: Analog and Digital