LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NL27WZ07DTT1G-TP product image
  • NL27WZ07DTT1G-TP thumbnail 1
  • NL27WZ07DTT1G-TP thumbnail 2
  • NL27WZ07DTT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NL27WZ07DTT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NL27WZ07DTT1G-TP
LCSC Part #
C41408015
Packaging
SOT23-6
Customer #
Key Attributes
BUFFERS WITH OPEN-DRAIN OUTPUTS
Datasheetpdf iconTECH PUBLIC NL27WZ07DTT1G-TP
In-Stock: 7,960
7,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0644$ 0.64
100+$ 0.0518$ 5.18
300+$ 0.0455$ 13.65
3,000+$ 0.0407$ 122.10
6,000+$ 0.037$ 222.00
9,000+$ 0.0351$ 315.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT23-6
Input type-
Current - Output High(IOH)24mA
Series-
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Output TypeOpen-drain
Number of Bits per Element2
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements2
Propagation Delay1.5ns@5V,50pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL27WZ07 provides two non-inverting buffers With open-drain output and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. This device has power-down protective circuit to preventing device from destruction when it is powered down.

Features

AI Translation
  • Wide Supply Voltage Range From 1.65V To 5.5V. Inputs Can Be Driven From Either 3.3V or 5V Devices.
  • ±24-mA Output Drive at 3.3V
  • Low Power Dissipation: Ptot = 300mW(Max)
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant(PDA)
  • Power: Telecom/Server AC/DC Supply: Single
  • Controller: Analog and Digital