TECH PUBLIC MMBT3904LP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MMBT3904LP |
| LCSC Part # | C41408009 |
| Packaging | DFN1006-3L |
| Customer # | |
| Key Attributes | TRANS 50V 100mA DFN1006-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 1MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 100mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage and high current: VCEO = 50V, Ic = 100mA (max)
- Excellent hFe linearity: (hFE IC = 0.1mA / hFE IC = 2mA) = 0.95 (typ.)
- High hFE: hFE = 120 to 400
In-Stock: 7,950
7,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.018$ 0.0126 | $ 0.63 |
| 500+ | $ 0.0139$ 0.0098 | $ 4.90 |
| 1,500+ | $ 0.0116$ 0.0082 | $ 12.30 |
| 5,000+ | $ 0.0102$ 0.0072 | $ 36.00 |
| 25,000+ | $ 0.0091$ 0.0064 | $ 160.00 |
| 50,000+ | $ 0.0084$ 0.0059 | $ 295.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1006-3L | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 1MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 100mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage and high current: VCEO = 50V, Ic = 100mA (max)
- Excellent hFe linearity: (hFE IC = 0.1mA / hFE IC = 2mA) = 0.95 (typ.)
- High hFE: hFE = 120 to 400
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



