TECH PUBLIC MBR230S1F
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MBR230S1F |
| LCSC Part # | C41408002 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123FL |
| Datasheet | TECH PUBLIC MBR230S1F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- High surge current capability
Applications
AI Translation
- Low-voltage rectification
- Reverse polarity protection
- Low-power applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,260
2,260 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0685 | $ 0.69 |
| 100+ | $ 0.0546 | $ 5.46 |
| 300+ | $ 0.0477 | $ 14.31 |
| 1,000+ | $ 0.0425 | $ 42.50 |
| 5,000+ | $ 0.0383 | $ 191.50 |
| 10,000+ | $ 0.0362 | $ 362.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- High surge current capability
Applications
AI Translation
- Low-voltage rectification
- Reverse polarity protection
- Low-power applications
C41408002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B240S1F-TP | TECH PUBLIC | SOD-123FL | 3,000 | $0.0499 $0.0525 | ||
| RB068MM-40TR(TP) | TECH PUBLIC | SOD-123FL | 2,970 | $0.0496 $0.0522 | ||
| PMEG3020ER-TP | TECH PUBLIC | SOD-123FL | 2,860 | $0.0559 $0.0588 | ||
| TPMEG4020ETR | TECH PUBLIC | SOD-123FL | 2,800 | $0.0499 $0.0525 | ||
| STPS2L40ZFY-TP | TECH PUBLIC | SOD-123FL | 2,670 | $0.0496 $0.0522 | ||
| PMEG40T20ERX(TP) | TECH PUBLIC | SOD-123FL | 2,190 | $0.0496 $0.0522 | ||
| SS2040FL | TECH PUBLIC | SOD-123FL | 2,100 | $0.0496 $0.0522 | ||
| SS24FL | TECH PUBLIC | SOD-123FL | 3,720 | $0.0499 $0.0525 | ||
| RB060MM-40TR(TP) | TECH PUBLIC | SOD-123FL | 2,470 | $0.0496 $0.0522 | ||
| PSBD1DF40V2L | TECH PUBLIC | SOD-123FL | 2,360 | $ 0.0714 | ||
| STPS2L60ZFY-TP | TECH PUBLIC | SOD-123FL | 7,090 | $0.0703 $0.074 | ||
| TPMEG6020ELRX | TECH PUBLIC | SOD-123FL | 3,750 | $0.0693 $0.0729 | ||
| RB060M-60(TP) | TECH PUBLIC | SOD-123FL | 3,000 | $0.0691 $0.0727 | ||
| RB068MM-60(TP) | TECH PUBLIC | SOD-123FL | 3,000 | $0.0691 $0.0727 | ||
| RBR2MM60BTR(TP) | TECH PUBLIC | SOD-123FL | 3,000 | $0.0691 $0.0727 | ||
| TPNRVTS2H60ESFT3G | TECH PUBLIC | SOD-123FL | 2,940 | $ 0.0723 | ||
| RBR2MM60CTR(TP) | TECH PUBLIC | SOD-123FL | 2,920 | $0.0687 $0.0723 | ||
| TPMEG6020AELRX | TECH PUBLIC | SOD-123FL | 2,180 | $0.0686 $0.0722 | ||
| TPNRVTS260ESFT1G | TECH PUBLIC | SOD-123FL | 1,830 | $0.0686 $0.0722 | ||
| SS26FL | TECH PUBLIC | SOD-123FL | 1,570 | $0.0691 $0.0727 |



