LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MAX3207EAUT+TP product image
  • MAX3207EAUT+TP thumbnail 1
  • MAX3207EAUT+TP thumbnail 2
  • MAX3207EAUT+TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX3207EAUT+TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX3207EAUT+TP
LCSC Part #
C41408001
Packaging
SOT-23-6
Customer #
Key Attributes
5.5VWM 14VC SOT-23-6
Datasheetpdf iconTECH PUBLIC MAX3207EAUT+TP
In-Stock: 2,705
2,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3408$ 1.70
50+$ 0.2655$ 13.28
150+$ 0.2333$ 35.00
500+$ 0.193$ 96.50
3,000+$ 0.1751$ 525.30
6,000+$ 0.1643$ 985.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage14V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Voltage - Breakdown6.5V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5.5V
  • Ultar low capacitance 0.7pF (typ)
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 6A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • Set-Top Boxes
  • Cellular Phones
  • PDAs/Cell Phones
  • FireWire, SCSI & USB Interfaces
  • DVI Input/Output Protection