TECH PUBLIC LXES03TAA1-199
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | LXES03TAA1-199 |
| LCSC Part # | C41407998 |
| Package | DFN0603-2 |
| Customer # | |
| Key Attributes | 5.5VWM 10VC DFN0603-2 |
| Description | 3A@8/20us 10V 60W@8/20us 7.5V 5.5V DFN0603-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN0603-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
14,840 
14,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0223 | $ 0.45 |
200+ | $ 0.0192 | $ 3.84 |
600+ | $ 0.0175 | $ 10.50 |
2,000+ | $ 0.0165 | $ 33.00 |
15,000+ | $ 0.0156 | $ 234.00 |
30,000+ | $ 0.0152 | $ 456.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$