TECH PUBLIC LXES03TAA1-142
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | LXES03TAA1-142 |
| LCSC Part # | C41407997 |
| Package | DFN0603-2 |
| Customer # | |
| Description | 2A 15V 40W 5.5V 5V DFN0603-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN0603-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0323 | $ 0.65 |
200+ | $ 0.025 | $ 5.00 |
600+ | $ 0.0209 | $ 12.54 |
2,000+ | $ 0.0184 | $ 36.80 |
15,000+ | $ 0.0163 | $ 244.50 |
30,000+ | $ 0.0152 | $ 456.00 |
Standard Packaging 15000/Full
Reel | ||