LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM78L05ACMX-TP product image
  • LM78L05ACMX-TP thumbnail 1
  • LM78L05ACMX-TP thumbnail 2
  • LM78L05ACMX-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM78L05ACMX-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM78L05ACMX-TP
LCSC Part #
C41407996
Packaging
SOP-8
Customer #
Key Attributes
3-Terminal Voltage regulators
Datasheetpdf iconTECH PUBLIC LM78L05ACMX-TP
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0775$ 0.39
50+$ 0.0606$ 3.03
150+$ 0.0522$ 7.83
500+$ 0.0459$ 22.95
2,500+$ 0.0408$ 102.00
5,000+$ 0.0383$ 191.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOP-8
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.8mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • 3-Terminal regulators
  • output current up to 100mA
  • Compact package: SOP8
  • internal thermal overload protection and short-circuit limiting

Applications

AI Translation
  • HVAC Systems
  • SMPS Post Regulation
  • Test and Measurement Equipment
  • Industrial Power Supplies