TECH PUBLIC GBLC03CP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | GBLC03CP |
| LCSC Part # | C41407971 |
| Package | DFN1006-2 |
| Customer # | |
| Description | 20A 20V 350W 4V 3.3V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0596 | $ 0.60 |
100+ | $ 0.0474 | $ 4.74 |
300+ | $ 0.0413 | $ 12.39 |
1,000+ | $ 0.0367 | $ 36.70 |
5,000+ | $ 0.0331 | $ 165.50 |
10,000+ | $ 0.0313 | $ 313.00 |
Standard Packaging 10000/Full
Reel | ||