LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BTC102N-TP product image
  • BTC102N-TP thumbnail 1
  • BTC102N-TP thumbnail 2
  • BTC102N-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BTC102N-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BTC102N-TP
LCSC Part #
C41407556
Packaging
1812
Customer #
Key Attributes
GDT 1kV 1kA SMD
Datasheetpdf iconTECH PUBLIC BTC102N-TP
In-Stock: 2,855
2,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1884$ 0.94
50+$ 0.1479$ 7.40
150+$ 0.1306$ 19.59
500+$ 0.109$ 54.50
2,500+$ 0.0994$ 248.50
5,000+$ 0.0936$ 468.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTECH PUBLIC
Packaging1812
Operating Temperature Range-40℃~+85℃
Length4.5mm
Height2.7mm
Tolerance±30%
Impulse Discharge Current1kA
Width3.2mm
Voltage - DC Spark Over (Nom)1kV;1.8kV
Capacitance0.6pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High insulation resistance
  • 4KV 10/700μs maximum surge rating in accordance with ITU-TK.21
  • Ultra low capacitance(<1pF)
  • Surface mounted gas arrester
  • Size 4532(1812)
  • 2.0KA /1KA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
  • Meets MSL level 1
  • Storage and operating temperature: -40~+85°C

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment