TECH PUBLIC 74LVC1G02GW
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G02GW |
| LCSC Part # | C41407550 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT NOR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Local shutdown mode | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 1.9ns@1.8V,15pF | |
| Output Logic Level - Low | 100mV~550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G02 is a 2-input NOR gate device which provides the Function v = A+B(overline) in positive logic. This device has power-down protective circuit preventing device from destruction when it is powered down.
Features
AI Translation
- Operation Voltage Range: 1.6V ~ 5.5V
- Low Power Current: lcc = 10μA (Max.)
- ±24mA Output Drive (VCC = 3.0V)
- Power Down Protection
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders
In-Stock: 7,870
7,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.043 | $ 0.43 |
| 100+ | $ 0.0346 | $ 3.46 |
| 300+ | $ 0.0303 | $ 9.09 |
| 3,000+ | $ 0.0272 | $ 81.60 |
| 6,000+ | $ 0.0247 | $ 148.20 |
| 9,000+ | $ 0.0234 | $ 210.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | Local shutdown mode | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 1.9ns@1.8V,15pF | |
| Output Logic Level - Low | 100mV~550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G02 is a 2-input NOR gate device which provides the Function v = A+B(overline) in positive logic. This device has power-down protective circuit preventing device from destruction when it is powered down.
Features
AI Translation
- Operation Voltage Range: 1.6V ~ 5.5V
- Low Power Current: lcc = 10μA (Max.)
- ±24mA Output Drive (VCC = 3.0V)
- Power Down Protection
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



