dehongganying DH0630H-R22M
| Manufacturer |
dehongganying
Asian Brands |
| Mfr. Part # | DH0630H-R22M |
| LCSC Part # | C41407086 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH SMD,7.1x6.6mm |
| Description | 220nH Molded Inductor ±20% SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0772 $ 0.0695 | $ 0.35 |
50+ | $ 0.0605 $ 0.0545 | $ 2.73 |
150+ | $ 0.0521 $ 0.0469 | $ 7.04 |
500+ | $ 0.0459 $ 0.0414 | $ 20.70 |
2,500+ | $ 0.0416 $ 0.0375 | $ 93.75 |
5,000+ | $ 0.039 $ 0.0351 | $ 175.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$