dehongganying DH0520H-3R3M
| Manufacturer |
dehongganying
Asian Brands |
| Mfr. Part # | DH0520H-3R3M |
| LCSC Part # | C41407020 |
| Package | SMD,5.6x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH SMD,5.6x5.2mm |
| Description | 3.3uH Molded Inductor 5.5A SMD,5.6x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Package | SMD,5.6x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,820 
2,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0812 | $ 0.41 |
50+ | $ 0.0638 | $ 3.19 |
150+ | $ 0.0551 | $ 8.27 |
500+ | $ 0.0486 | $ 24.30 |
2,500+ | $ 0.0441 | $ 110.25 |
5,000+ | $ 0.0414 | $ 207.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$