dehongganying DH0618H-R10N
| Manufacturer |
dehongganying
Asian Brands |
| Mfr. Part # | DH0618H-R10N |
| LCSC Part # | C41407003 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 100nH SMD,7.1x6.6mm |
| Description | 100nH Molded Inductor ±30% SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | dehongganying | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,995 
1,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1163 $ 0.1047 | $ 0.52 |
50+ | $ 0.091 $ 0.0819 | $ 4.10 |
150+ | $ 0.0784 $ 0.0706 | $ 10.59 |
500+ | $ 0.0689 $ 0.0621 | $ 31.05 |
2,500+ | $ 0.0623 $ 0.0561 | $ 140.25 |
5,000+ | $ 0.0585 $ 0.0527 | $ 263.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$