HL S80P06G
| Manufacturer | HLAsian Brands |
| MPN | S80P06G |
| LCSC Part # | C41406790 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 80A TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 620pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.06nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Split gate trench MOSFET technology
- Excellent thermal dissipation package
- High density cell design for low RDS(ON)
In-Stock: 1,045
1,045 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5446 | $ 0.54 |
| 10+ | $ 0.4272 | $ 4.27 |
| 30+ | $ 0.3767 | $ 11.30 |
| 100+ | $ 0.3147 | $ 31.47 |
| 500+ | $ 0.287 | $ 143.50 |
| 800+ | $ 0.2707 | $ 216.56 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL | |
| Packaging | TO-263 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 620pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.06nF | |
| Gate Charge(Qg) | 56nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Split gate trench MOSFET technology
- Excellent thermal dissipation package
- High density cell design for low RDS(ON)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



