HL S110P06G
| Manufacturer |
HL
Asian Brands |
| Mfr. Part # | S110P06G |
| LCSC Part # | C41406787 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 110A TO-263 |
| Description | P-Channel 60V 110A 180W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
2,445
2,445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8702 | $ 0.87 |
10+ | $ 0.7113 | $ 7.11 |
30+ | $ 0.631 | $ 18.93 |
100+ | $ 0.5523 | $ 55.23 |
500+ | $ 0.5058 | $ 252.90 |
800+ | $ 0.4801 | $ 384.08 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$