LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI HVLR1505J10M0K9 product image
  • HVLR1505J10M0K9 thumbnail 1
  • HVLR1505J10M0K9 thumbnail 2
  • HVLR1505J10M0K9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI HVLR1505J10M0K9RoHS

Manufacturer
RESIAsian Brands
MPN
HVLR1505J10M0K9
LCSC Part #
C41406266
Packaging
Through Hole,D6.5xL15mm
Customer #
Key Attributes
RES 10MΩ ±5% 0.7W Through Hole,D6.5xL15mm
Datasheetpdf iconRESI HVLR1505J10M0K9
In-Stock: 173
173 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6337$ 10.63
10+$ 9.1374$ 91.37
50+$ 8.2254$ 411.27
100+$ 7.4604$ 746.04
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingThrough Hole,D6.5xL15mm
Resistance10MΩ
Power(Watts)700mW
Voltage Rating2.5kV
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.

Features

AI Translation
  • High precision
  • High voltage
  • Low voltage coefficient
  • High reliability

Applications

AI Translation

Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment