YJYCOIN YSMC0320H-R15MB
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSMC0320H-R15MB |
| LCSC Part # | C41405944 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 150nH SMD,3x3mm |
| Description | 12A 150nH ±20% 4Ω Molded Inductor 17A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,945 
2,945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2125 | $ 1.06 |
50+ | $ 0.1669 | $ 8.35 |
150+ | $ 0.1473 | $ 22.10 |
500+ | $ 0.1229 | $ 61.45 |
3,000+ | $ 0.112 | $ 336.00 |
6,000+ | $ 0.1055 | $ 633.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$