YJYCOIN YSMC322512H-2R2MB
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSMC322512H-2R2MB |
| LCSC Part # | C41405931 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1210 |
| Description | 3A 2.2uH Molded Inductor ±20% 4.2A 58mΩ 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,415 
2,415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1523 $ 0.1341 | $ 0.67 |
50+ | $ 0.1196 $ 0.1053 | $ 5.27 |
150+ | $ 0.1056 $ 0.0930 | $ 13.95 |
500+ | $ 0.0881 $ 0.0776 | $ 38.80 |
3,000+ | $ 0.0803 $ 0.0707 | $ 212.10 |
6,000+ | $ 0.0756 $ 0.0666 | $ 399.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$