YJYCOIN YSMC252010H-2R2MB
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSMC252010H-2R2MB |
| LCSC Part # | C41405900 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1008 |
| Description | 2.1A 2.2uH 62mΩ 3A Molded Inductor ±20% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,570
2,570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0554 $ 0.0488 | $ 0.49 |
100+ | $ 0.0438 $ 0.0386 | $ 3.86 |
300+ | $ 0.038 $ 0.0335 | $ 10.05 |
3,000+ | $ 0.0336 $ 0.0296 | $ 88.80 |
6,000+ | $ 0.0302 $ 0.0266 | $ 159.60 |
9,000+ | $ 0.0284 $ 0.0250 | $ 225.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$