YJYCOIN YSMC201612H-1R5MB
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSMC201612H-1R5MB |
| LCSC Part # | C41405889 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 0806 |
| Datasheet | YJYCOIN YSMC201612H-1R5MB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 0806 | |
| Current Rating | 3.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 0806 | |
| Current Rating | 3.5A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 890
890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0613$ 0.0430 | $ 0.43 |
| 100+ | $ 0.0488$ 0.0342 | $ 3.42 |
| 300+ | $ 0.0426$ 0.0299 | $ 8.97 |
| 3,000+ | $ 0.0379$ 0.0266 | $ 79.80 |
| 6,000+ | $ 0.0342$ 0.0240 | $ 144.00 |
| 9,000+ | $ 0.0323$ 0.0227 | $ 204.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 0806 | |
| Current Rating | 3.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 0806 | |
| Current Rating | 3.5A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 40mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C41405889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



