YJYCOIN YSMC201208H-R15MB
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSMC201208H-R15MB |
| LCSC Part # | C41405856 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 150nH 0805 |
| Datasheet | YJYCOIN YSMC201208H-R15MB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 | |
| Current Rating | 6.3A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 11mΩ | |
| Current - Saturation(Isat) | 7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 | |
| Current Rating | 6.3A |
| Type | Description | |
|---|---|---|
| Inductance | 150nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 11mΩ | |
| Current - Saturation(Isat) | 7A |
Help & FeedbackShow similar products (0) >
In-Stock: 2,230
2,230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1539$ 0.1355 | $ 0.68 |
| 50+ | $ 0.1209$ 0.1064 | $ 5.32 |
| 150+ | $ 0.1067$ 0.0939 | $ 14.09 |
| 500+ | $ 0.089$ 0.0784 | $ 39.20 |
| 3,000+ | $ 0.0812$ 0.0715 | $ 214.50 |
| 6,000+ | $ 0.0764$ 0.0673 | $ 403.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 | |
| Current Rating | 6.3A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 11mΩ | |
| Current - Saturation(Isat) | 7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 0805 | |
| Current Rating | 6.3A |
| Type | Description | |
|---|---|---|
| Inductance | 150nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 11mΩ | |
| Current - Saturation(Isat) | 7A |
Help & FeedbackShow similar products (0) >
C41405856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



