ZHHXDZ HX3232-ST
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX3232-ST |
| LCSC Part # | C41399162 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | HX3232-S/HX3232-ST Multi-Channel RS-232 Line Driver and Receiver Circuit |
| Description | Transceiver 3.3V~5.5V TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
835 
835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2963 $ 0.2667 | $ 1.33 |
50+ | $ 0.2327 $ 0.2095 | $ 10.48 |
150+ | $ 0.2054 $ 0.1849 | $ 27.74 |
1,000+ | $ 0.1714 $ 0.1543 | $ 154.30 |
2,000+ | $ 0.1562 $ 0.1406 | $ 281.20 |
5,000+ | $ 0.1471 $ 0.1324 | $ 662.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$