YXC Crystal Oscillators OA1EL89CEIC112YLC-100M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OA1EL89CEIC112YLC-100M |
| LCSC Part # | C41398873 |
| Package | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz LVPECL SMD |
| Description | 3.3V LVPECL SMD5032-6P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD5032-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Not available now