FOLLON EFVD400ADA5R6M08C0
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFVD400ADA5R6M08C0 |
| LCSC Part # | C41398857 |
| Package | SMD,D8xL12.5mm |
| Customer # | |
| Description | 5.6uF 400V ±20% SMD,D8xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D8xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
365 
365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1614 $ 0.1130 | $ 0.57 |
50+ | $ 0.1272 $ 0.0891 | $ 4.46 |
150+ | $ 0.1125 $ 0.0788 | $ 11.82 |
400+ | $ 0.0942 $ 0.0660 | $ 26.40 |
2,400+ | $ 0.0861 $ 0.0603 | $ 144.72 |
4,800+ | $ 0.0812 $ 0.0569 | $ 273.12 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$