SOSET SCRXS08X00000ELRH
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | SCRXS08X00000ELRH |
| LCSC Part # | C41398758 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF TH |
| Description | 20pF HC-49S Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0747 | $ 0.37 |
50+ | $ 0.0593 | $ 2.97 |
200+ | $ 0.0475 | $ 9.50 |
400+ | $ 0.0417 | $ 16.68 |
2,400+ | $ 0.0371 | $ 89.04 |
5,000+ | $ 0.0348 | $ 174.00 |
Standard Packaging 200/Full
Bag | ||