G-Switch GT-TS024B-H0060-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TS024B-H0060-L1 |
| LCSC Part # | C41398751 |
| Package | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Without Bracket 3mm 12V 2mm Round Button No SPST 50mA SMD,3x2mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,3x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0588 $ 0.0400 | $ 0.40 |
100+ | $ 0.0465 $ 0.0317 | $ 3.17 |
300+ | $ 0.0403 $ 0.0274 | $ 8.22 |
1,000+ | $ 0.0357 $ 0.0243 | $ 24.30 |
5,000+ | $ 0.032 $ 0.0218 | $ 109.00 |
10,000+ | $ 0.0302 $ 0.0206 | $ 206.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$