PJSEMI PJ54DM18SE
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJ54DM18SE |
| LCSC Part # | C41398496 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Dropout Regulators |
| Description | 85dB@(1kHz) Positive Fixed 1.8V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1245 | $ 0.62 |
50+ | $ 0.0984 | $ 4.92 |
150+ | $ 0.0854 | $ 12.81 |
500+ | $ 0.0756 | $ 37.80 |
3,000+ | $ 0.0678 | $ 203.40 |
6,000+ | $ 0.0639 | $ 383.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$