Images are for reference only
EDA Models

hanxia HX PM1.27-1x10P TP-YQ

Manufacturer
hanxia
Asian Brands
Mfr. Part #
HX PM1.27-1x10P TP-YQ
LCSC Part #
C41397110
Package
SMD,P=1.27mm(Staggered Pins)
Customer #
Key Attributes
CONN SOCKET 10POS 1.27mm SINGLE ROW SMD
Description
1.27mm 500V 10P 1A 1 Gold Phosphor Bronze 1x10P -40℃~+105℃ 4.3mm Top Surface Mount,Vertical Square Hole SMD,P=1.27mm(Staggered Pins) Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon hanxia HX PM1.27-1x10P TP-YQ
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer hanxia
Package SMD,P=1.27mm(Staggered Pins)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon hanxia HX PM1.27-1x10P TP-YQ
EDA Models

Additional Information

Type Details
Minimum 47
Multiple 47
Standard Packaging 47
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 517
517 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
47+
$ 0.1983 $ 0.1884 $ 8.85
470+
$ 0.1557 $ 0.1480 $ 69.56
1,410+
$ 0.1375 $ 0.1307 $ 184.29
4,700+
$ 0.1147 $ 0.1090 $ 512.30
23,500+
$ 0.1046 $ 0.0994 $ 2335.90
47,000+
$ 0.0985 $ 0.0936 $ 4399.20
Standard Packaging 47/Full Tube
Better price for more quantity?
$